VLS6045EX-KIT

TDK
810-VLS6045EX-KIT
VLS6045EX-KIT

Mfr.:

Description:
Inductor Kits & Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.96 £26.96
£23.34 £233.40
£23.22 £580.50
£23.14 £1,157.00
£23.09 £2,309.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
VLS-EX
Brand: TDK
Packaging: Cut Tape
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VLS6045EX Wound Ferrite Power Inductor Kit

TDK VLS6045EX Wound Ferrite Power Inductor Kit is designed for VLS6045EX inductors and features a 6mm x 6mm size and 0.47µH to 680µH inductance range. The VLS6045EX inductors offer high magnetic shield construction due to the ferrite magnetic material and are compatible with high-density mounting. Larger current and lower RDC ratings are achieved by utilizing the ferrite core figure. TDK VLS6045EX Inductors have a wide operating temperature range of -40°C to +105°C, making them ideal for gaming and other AV equipment.

Design Kits

TDK Design Kits feature various components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select suitable components for the desired applications. TDK Design Kits are available for inductors, Flexield noise suppression sheets, and µPOL™ DC-DC power modules.