78M05CT Linear Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 500-mA 35-V linear v oltage regulator f 406In Stock
1,800Expected 27/04/2026
Min.: 1
Mult.: 1
Max.: 135

LM78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7.2 V 35 V - 40 C + 125 C 4 mA Tube
onsemi Linear Voltage Regulators 5V 500mA Positive 3,249In Stock
1,250Expected 28/04/2026
Min.: 1
Mult.: 1
Max.: 250

MC78M05 Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube