ECW0J-C24-BE0024L

Bourns
652-ECW0J-C24-BE24L
ECW0J-C24-BE0024L

Mfr.:

Description:
Encoders SLOT PCB 24 DET 1/4" Bushing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.12 £4.12
£3.54 £17.70
£3.32 £33.20
£3.03 £75.75
£2.84 £127.80
£2.66 £239.40
£2.44 £658.80
£2.29 £1,236.60
£2.14 £2,214.90

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
ECW
PCB Mount
Mechanical Encoders
Incremental
24 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6.32 mm
Flatted
Without Switch
10 VDC
200000 Cycle
IP40
Bulk
Brand: Bourns
Bushing Material: Plastic
Bushing Size: 9 mm x 6.35 mm
Bushing Thread: M9 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/4 in
Size/Dimension: 28.5 mm x 22 mm
Factory Pack Quantity: 45
Subcategory: Encoders
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
MXHTS:
8536509999
ECCN:
EAR99