EVAL-AD4630-16-KTZ

Analog Devices
584-EVALAD463016KTZ
EVAL-AD4630-16-KTZ

Mfr.:

Description:
Data Conversion IC Development Tools 1VALUATION BOARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£688.39 £688.39

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: AD4630-16
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD4630-16 SAR ADC Evaluation Board

Analog Devices Inc. EVAL-AD4630-16 SAR ADC Evaluation Board is a demonstration and development platform for the AD4630-16 Dual Channel SAR ADC. The AD4630-16 is a low-power, 2-channel, 16-bit precision successive approximation register (SAR) analog-to-digital converter (ADC) that supports up to 2 MSPS per channel. With a guaranteed maximum ±3ppm integral nonlinearity (INL) and no missing codes at 16-bits, the AD4630-16 achieves excellent precision from -40°C to +125°C.