EVAL-SDP-CK1Z

Analog Devices
584-EVAL-SDP-CK1Z
EVAL-SDP-CK1Z

Mfr.:

Description:
Development Boards & Kits - ARM EVAL-SDP-CK1Z

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£147.27 £147.27

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Systems
ARM Cortex M4
STM32F469NIH6
Bulk
Brand: Analog Devices
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SDP-K1 Controller Board

Analog Devices SDP-K1 Controller Board develops proprietary components and reference circuits through a USB 2.0 high-speed connection. The connection allows users to evaluate components from a PC application. SDPK1 is based on an STM32F469NIH6 Arm® Cortex®-M4 microcontroller with peripheral communication lines available to the daughter board through a 120-pin small footprint connector and Arduino® Uno-compatible headers. SDP-K1 is a part of the system demonstration platform (SDP), which consists of a series of controller boards, interposer boards, and daughter boards.