EvalAg6810

Silvertel
480-EVALAG6810
EvalAg6810

Mfr.:

Description:
Other Development Tools Power Management IC Development Tools Eval Board for Ag6810 IEEE802.3bt Single or Dual Channel PoE PSE Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
3
Expected 20/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£97.60 £97.60

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Other Development Tools
RoHS:  
Evaluation Board
Power Sourcing quipment (PSE)
Ag8610
Brand: Silvertel
Operating Supply Voltage: 52 V, 57 V
Product Type: Other Development Tools
Series: Ag6810
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

EvalAg6810 Evaluation Board

Silvertel EvalAg6810 Evaluation Board is designed to evaluate and demonstrate the Ag6810 Power Sourcing Equipment (PSE) module. This board helps to pass through 10/100/1000BASE-T Ethernet data signals from a source onto any powered device connected to the output ports. The EvalAg6810 PSE module is a self-contained module that requires only a single supply voltage and a few external components to provide a simple and cost-effective PSE application. The EvalAg6810 evaluation board is powered using a DC power supply with an output between 52V and 57V. Typical applications include Internet Protocol (IP) cameras, Audio-Visual (AV) distribution, the Internet of Things (IoT), home networking, and industrial Ethernet.