QC-DB-U10004

Lantronix
295-QC-DB-U10004
QC-DB-U10004

Mfr.:

Description:
System-On-Modules - SOM System on Module QC SXR2130P CPU 6/64GB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£305.86 £305.86

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
50 mm x 29 mm
Qualcomm
SXR2130P
2.84 GHz
6 GB
6 GB
3.7 V
Audio, Bluetooth, DP, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.1, WiFi, Video
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Open-Q
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

Open-Q™ 865XR SoMs

Lantronix Open-Q™ 865XR SoMs is an ultra-compact, production-ready System-on-Module (SoM) based on the powerful Qualcomm® SXR2130P SoC (System-on-Chip). The 865XR SOM is designed to provide the perfect computing core for various leading-edge IoT applications, including edge computing, augmented reality, virtual reality, artificial intelligence, machine learning, computer vision, and high-resolution input/output. Supported by the Android™ 10 operating system, the SOM takes advantage of the smooth Android user interface and the camera software stack. The 865XR SOM features a wide range of communication interfaces, including three MIPI CSI camera ports, two MIPI DSI display ports, a 2-lane PCIe Gen3, USB Type-C™ (with DisplayPort v1.4), Wi-Fi® 6 (802.11ax 2x2 MU-MIMO), and BLUETOOTH® 5.1.