XC6222 LDO Voltage Regulators

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 4.3 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 2.8 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 160 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 2.2 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 200 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 1.5 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 280 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 800 mV 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 720 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 3.3 V 250 mA 1 Output Positive 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 1.7 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 280 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 3.1 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 4.7 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 4.75 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 2.5 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 160 mV Reel

Torex Semiconductor LDO Voltage Regulators 700mA High Speed Vltg Reg Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 2.85 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 160 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 3.05 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 3.6 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 4.5 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 1.85 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 220 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 3.9 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 1.3 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 420 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 3.1 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 1.8 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 220 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 3.35 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 3 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-25-5 3.2 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 3.5 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 700mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 3.9 V 700 mA 1 Output 100 uA 1.7 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape, MouseReel