3.3 V ESD Protection Diodes / TVS Diodes

Results: 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 5pF 40A SOD-323 2,319In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 15.7 V 6.5 V SOD-323-2 36 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 15A 30kV SOD323 Bi-dir TVS 21,559In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-323 15 A 25 pF 30 kV 30 kV - 40 C + 125 C 1533 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 5V 15A 30kV SOD523 Bi-dir TVS 20,284In Stock
55,000On Order
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-523 15 A 25 pF 30 kV 30 kV - 40 C + 125 C 1533 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 1uA 30kV ESD Contact 51,150In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 2 Channel 3.3 V SMD/SMT 17 V 3.3 V SOIC-8 150 A 3.3 kW 30 kV 30 kV - 40 C + 125 C LC03-3.3 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 417,406In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12 V 3.6 V SOD-882-2 4 A 300 fF 30 kV 30 kV - 40 C + 125 C SP3205 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 65,713In Stock
54,000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 9 V 6.5 V uDFN-6 10 A 350 fF 18 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 20A Lightning Surge Prot 26,861In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 8 Channel 3.3 V SMD/SMT 13.5 V MSOP-10 20 A 300 W 4.4 pF 30 kV 30 kV - 40 C + 125 C SP4065 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP 407,379In Stock
Min.: 1
Mult.: 1
Max.: 5,160
: 5,000

Unidirectional 8 Channel 3.3 V SMD/SMT 10 V 5 V U-DFN3810-9 5.5 A 55 W 700 fF 14 kV 16 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UD/SOT457/SC-74 157,968In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X4UHC/SOT8006/DFN1308-6 151,192In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-1308-6 11 A 900 fF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR6/SOT1358/XSON7 134,172In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 6 Channel 3.3 V SMD/SMT 3 V 6 V XSON-7 5 A 350 fF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,DFN1006-2L,UNI 27,612In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 13 V 4 V DFN-1006-2 (SOD-882-2) 0.4 pF 15 kV 18 kV - 55 C + 150 C PE1403M1Q Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BTBS-Q/SOT1176D/DFN25 1,783In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UTBS-Q/SOT1176D/DFN25 3,283In Stock
Min.: 1
Mult.: 1
: 4,000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FS4/SOT1176/XSON10 11,352In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.4 V DFN-2510A-10 8.2 A 0.34 pF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 3,814In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ3V3 Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 19,749In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C VGSOT03 - 36 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 6,235In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection 2,117In Stock
9,000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.2 V 7.7 V DFN-2 7 A 45 W 0.2 pF 8 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Ultra Small MicroClamp 3.3V ESD & EOS Protection 8,682In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 3.65 V 0201 (0603 metric) 10 A 15 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 150A 25pF 1,273In Stock
5,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 2,500

Bidirectional 2 Channel 3.3 V SMD/SMT 18 V 3.3 V SOIC-8 150 A 3.3 kW 16 pF 30 kV 30 kV - 40 C + 125 C SP03-3.3 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 1,152In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF - 40 C + 85 C SN65240 Tube
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP U-DFN3810-9 T&R 5K 28,941In Stock
Min.: 1
Mult.: 1
Max.: 1,730
: 5,000

Unidirectional 8 Channel 3.3 V SMD/SMT 5 V 5.5 V U-DFN3810-9 5 A 32 W 550 fF 12 kV 12 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol 28,743In Stock
30,750Expected 09/09/2026
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C SMBJ3V3 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 3.3VDC 2+1 6,148In Stock
27,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 6 V 4.5 V SOT-143-4 12 A 3 pF - 55 C + 125 C WE-TVS Reel, Cut Tape, MouseReel