XC6415 LDO Voltage Regulators

Results: 377
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.2 V, 1.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 240 mV, 280 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 1.2 V, 3.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 80 mV, 280 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.5 V, 3.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 80 mV, 180 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 2.85 V, 3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.8 V, 3.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 80 mV, 150 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.8 V, 3.1 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 150 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 1.8 V, 1.95 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.5 V, 3.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 80 mV, 110 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.7 V, 3.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 80 mV, 110 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.9 V, 2.9 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.8 V, 2.8 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 150 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.2 V, 1.2 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 280 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 1.8 V, 2.5 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 110 mV, 150 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 1.5 V, 2.85 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.5 V, 3.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 80 mV, 110 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.85 V, 2.85 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 2.8 V, 2.8 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 1.2 V, 3.3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 80 mV, 280 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.5 V, 2.8 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.2 V, 2.8 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 280 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.5 V, 3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.5 V, 2.5 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 110 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.8 V, 2.9 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 150 mV Reel

Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26-6 3.2 V, 3.2 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.6 V, 3 V 200 mA 2 Output 28 uA 1.5 V 6 V 65 dB Fixed - 40 C + 85 C 95 mV, 110 mV Reel