xcl237 DC/DC Converters - SMD

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.6 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.7 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.8 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.3 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.15 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.85 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.75 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.85 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.95 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.1 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.25 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.55 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.95 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.2 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.15 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.35 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.45 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.85 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.05 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.3 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.35 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.6 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.7 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial + 105 C - 40 C