XCL242 DC/DC Converters - SMD

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM/PFM auto control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.1 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM/PFM auto control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.4 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.5A Inductor Built-in PWM/PFM auto control Step-down converter Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 2.8 V 500 mA CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial