XC9290 DC/DC Converters - SMD

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.4 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.5 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.7 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 3.1 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.4 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.7 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.8 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.8 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.9 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 1.9 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 3.4 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 3.5 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 700 mV 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 1.1 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.5 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.5 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.6 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.7 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial + 105 C - 40 C
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.9 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial + 105 C - 40 C