XC6705 LDO Voltage Regulators

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 5.3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 420 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 3.9 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 460 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 3.4 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 470 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 4.4 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 440 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4.7 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 430 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 4.8 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 430 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 3.7 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 460 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4.2 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 450 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 5.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 410 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 4.7 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 430 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 5.2 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 420 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 2.9 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 500 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.7 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 510 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 3.2 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 480 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 4.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 440 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 3.8 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 460 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 4.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 440 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.6 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 520 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 3.1 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 480 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 5.1 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 420 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.9 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 500 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3.6 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 460 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4-5 5.4 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 410 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 5.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 410 mV Reel
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4.8 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 430 mV Reel