XC6505 LDO Voltage Regulators

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.9 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 200 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 3 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 200 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 3 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 200 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 170 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 7 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 120 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 300 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 3.3 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 3.1 V 450 mA 1 Output - 300 mV 12 V 60 dB - 40 C + 105 C 190 mV XC6505 Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 6 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 130 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 3.3 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 190 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 3.5 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 4.6 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.8 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 350 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.6 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 210 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 2.9 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 200 mV Reel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3.6 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 170 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Low Quiescent Current 200mA Highe Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 5 V 200 mA 1 Output 5.5 uA 1.7 V 10.5 V 60 dB Fixed - 40 C + 105 C 140 mV Reel, Cut Tape, MouseReel