XC6233 LDO Voltage Regulators

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 10V Input 500mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USPQ-4B04-4 1.9 V 200 mA 1 Output 35 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 400 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 10V Input 500mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 3 V 200 mA 1 Output 35 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 240 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 10V Input 500mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOT-24-4 3.6 V 200 mA 1 Output 35 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 240 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 10V Input 500mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOT-24-4 3.2 V 200 mA 1 Output 35 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 240 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3.3 V 200 mA 1 Output 35 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 240 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 10V Input 500mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 2.9 V 200 mA 1 Output 35 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 310 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 10V Input 500mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 1.2 V 200 mA 1 Output 35 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 680 mV Reel, Cut Tape, MouseReel