XC6221 LDO Voltage Regulators

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 4 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 90In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USPN-4 1.8 V 200 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 2,917In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 4.5 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 60 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 1,936In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 2.5 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 95 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 870In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 4.8 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 60 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 2,430In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 1 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 330 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 860In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 1.8 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 200mA High Speed Vltg Reg 2,407In Stock
18,000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 1.8 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 4,785In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USPN-4 3.3 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 200mA High Speed Vltg Reg 6,210In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3.3 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 2,896In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 3.3 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 2,820In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 2 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 115 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 200mA High Speed Vltg Reg 118In Stock
6,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 900 mV 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 410 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOT-24-4 3.1 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 80In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-4 5 V 200 mA 1 Output 25 uA 1.6 V 6 V 60 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 80In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 4.8 V 200 mA 1 Output 25 uA 1.6 V 6 V 60 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 120In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOT-24-4 1.8 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 95In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 1.9 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 200mA High Speed Vltg Reg 486In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 2.5 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 95 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 2,590In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 1.8 V 250 mA 1 Output Positive 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOT-24-4 1.9 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 125 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 75In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 2.7 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 95 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 100In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USPN-4 3.1 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA High Speed LDO Regulator 75In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOT-24-4 3.3 V 200 mA 1 Output 25 uA 1.6 V 6 V 70 dB Fixed - 40 C + 85 C 80 mV Reel, Cut Tape, MouseReel