xc6901 LDO Voltage Regulators

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 1,434In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 2.5 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 900 mV 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 800 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 1.4 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 300 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 8.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 59 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 1.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 230 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 1.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 230 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 2.9 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 114 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 2.4 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 135 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 3 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 110 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 5.2 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 77 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 1.2 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 1.1 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 600 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 8.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 59 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 1.2 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 500 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 2.8 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 117 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 1 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 700 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 3.1 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 108 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 78 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 78 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 950 mV 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 750 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 1.1 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 600 mV Reel
Torex Semiconductor XC6901D331ER-G
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked

Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 5.4 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 75 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 - 1.4 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 300 mV Reel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 - 1.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 230 mV Reel