XC6501 LDO Voltage Regulators

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT USPN-4 2.8 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4 3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4 3.3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 140 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT USPN-4 1.2 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 440 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4 2.5 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 210 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-3 3.2 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 140 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3.6 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 130 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4 3.3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 140 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SSOT-24-4 2.8 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SSOT-24 2.8 V 400 mA 1 Output 13 uA - 300 mV 6.5 V 50 dB - 40 C + 85 C 150 mV XC6501 Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT USPN-4 3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SSOT-24-4 2.9 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SSOT-24-4 3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT USPN-4 3.3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 140 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 130 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4 1.2 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 440 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.7 V 200 mA 1 Output Positive 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 210 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USPN-4 3.3 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 140 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.8 V 200 mA 1 Output Positive 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-3 2.9 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 150 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT USPN-4 3.4 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 140 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SSOT-24-4 3.2 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 140 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT USPN-4 1.2 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 440 mV Reel
Torex Semiconductor LDO Voltage Regulators CL Capless 200mA High Speed LDO Regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-4 1.8 V 200 mA 1 Output 13 uA 1.4 V 6 V 50 dB Fixed - 40 C + 85 C 230 mV Reel