XC6229 LDO Voltage Regulators

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 1.8 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 260 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 1
Mult.: 1
: 5,000

SMD/SMT LGA-4B01-4 2.8 V 300 mA 1 Output Positive 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 190 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 1.5 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 350 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 2.8 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 190 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 1.6 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 320 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 3 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 160 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 2.5 V 300 mA 1 Output Positive 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 190 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 1.7 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 320 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 3.5 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 160 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 3.4 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 160 mV Reel
Torex Semiconductor LDO Voltage Regulators 300mA Ultra Small High Speed LDO Regulator with Built-in inrush current protection Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT LGA-4B01-4 1.9 V 300 mA 1 Output 100 uA 1.6 V 5.5 V 80 dB Fixed - 40 C + 85 C 260 mV Reel