XC6219 LDO Voltage Regulators

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4 V 240 mA 1 Output 25 uA 2 V 6 V 65 dB Fixed - 40 C + 85 C Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3.4 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 200 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 2.5 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3 V 240 mA 1 Output 25 uA 2 V 6 V 65 dB Fixed - 40 C + 85 C Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 1.5 V 150 mA 1 Output 25 uA 2 V 6 V 65 dB Fixed - 40 C + 85 C 550 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6B-6 1.8 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 300 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 1.8 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 300 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4.2 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 5 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 160 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6B-6 4.5 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 3.3 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 200 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6B-6 2.95 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 220 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.6 V 240 mA 1 Output 25 uA 2 V 6 V 65 dB Fixed - 40 C + 85 C 220 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3.1 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 200 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6B-6 2.85 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 220 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4.5 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6B-6 2.8 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 220 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3.35 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 200 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 200 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 5 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 160 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6B-6 5 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 160 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 3.3 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 200 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6B-6 2.5 V 300 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 220 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 4.6 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 180 mV Reel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-25-5 2.7 V 240 mA 1 Output 25 uA 2 V 6 V 70 dB Fixed - 40 C + 85 C 220 mV Reel