XC6216 LDO Voltage Regulators

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 2,303In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 5 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 100In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-252-3 3.2 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 98In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 3.3 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 3.2 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 97In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 4.5 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.1 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 1,274In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 8 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 800 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 857In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 8 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 800 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 65In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Adjustable 100 mA 1 Output 5 uA 2 V 28 V 30 dB Adjustable - 40 C + 85 C 1.9 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3.1 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 766In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 3.3 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 867In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 5.5 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 100In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 3 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 85In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 6.5 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 800 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 2,687In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23 3.3 V 150 mA 1 Output 5 uA 30 V 30 dB - 40 C + 85 C 300 mV XC6216 Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 800In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 5 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1 V Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 1,273In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 950In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 12 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 650 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 2,983In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3.3 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 2,221In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 3.3 V 150 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 3.6 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 3,546In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 2 V 100 mA 1 Output Positive 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.9 V Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 2,800In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 6.5 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 800 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 60In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-3 10 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 700 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator 97In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 12 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 650 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 850In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-252-3 3.3 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 1.3 V Reel, Cut Tape, MouseReel