511-LDK130 LDO Voltage Regulators

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2,144In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO 2,862In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 3.2 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.2 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2,836In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 1 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package 1,114In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1.1 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2,988In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO 2,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-323-5 800 mV 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV
562Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
STMicroelectronics LDK130M12RY
STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package) Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000
LDK130 Reel
STMicroelectronics LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package Non-Stocked Lead-Time 22 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DFN-6 2.9 V 300 mA 1 Output 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DFN-6 1.2 V 300 mA 1 Output 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel
STMicroelectronics LDO Voltage Regulators 300mA current very low noise LDO Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.5 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV LDK130 Reel, Cut Tape, MouseReel