SF23/B

LightWare LiDAR
175-SF23/B
SF23/B

Mfr.:

Description:
Distance Sensor Modules - Enclosed SF23 50 m Rangefinder OEM Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LightWare
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: LightWare LiDAR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SA
Height: 30 mm
Length: 32 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 300 mA
Operating Supply Voltage: 3.2 V to 5.5 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 cm
Sensing Distance: 50 m
Series: LightWare Lidar LLC
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 3.2 VDC
Type: Open Frame
Width: 22 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

SF23/B Low Power LiDAR Sensor

LightWare LiDAR SF23/B Low Power LiDAR Sensor features a 0.2 meter to 50 meter measuring range, open-frame design, and serial interface. This sensor has a measuring speed of 0.1 to 20 readings per second, and is tolerant to changes in background lighting conditions, wind, and noise. LightWare LiDAR SF23/B Low Power LiDAR Sensor can be used in energy-critical applications where batteries or solar cells are used.