NM-DB-2U

Doodle Labs
332-NM-DB-2U
NM-DB-2U

Mfr.:

Description:
WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: WiFi Modules - 802.11
RoHS:  
NM-DB
802.11 a/b/g/n
2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz
55 Mb/s
mPCIe
3.3 V
3.3 V
25 dBm, 27 dBm
- 40 C
+ 85 C
Bulk
Antenna Connector Type: U.FL
Brand: Doodle Labs
Dimensions: 30 mm x 50 mm x 7 mm
Modulation Technique: 16 QAM, 64 QAM, BPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - Cellular, NBIoT, LTE: PCIe
Security: AES, TKIP, WAPI, WEP
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Unit Weight: 18.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please contact Doodle Labs for design-in documentation and integration guides: https://doodlelabs.com/contact-us/

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Wi-Fi Transceivers

Doodle Labs Industrial Wi-Fi® Transceivers offer high transmit power, rugged construction, and high interference immunity, making them ideal for demanding industrial and military applications. Each Transceiver is individually tested and calibrated to ensure performance and reliability. These Transceivers are FCC, CE, and IC certified. By using Doodle Labs regulatory compliant and pre-certified radio transceivers, equipment manufacturers can cut significant time off the design cycle.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£274.60 £274.60
£243.64 £2,436.40
£232.93 £4,658.60