OPA2863ADR

Texas Instruments
595-OPA2863ADR
OPA2863ADR

Mfr.:

Description:
High Speed Operational Amplifiers Dual high-precision low-power 105MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,114

Stock:
2,114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.84 £2.84
£2.14 £21.40
£1.96 £49.00
£1.77 £177.00
£1.68 £420.00
£1.63 £815.00
£1.58 £1,580.00
Full Reel (Order in multiples of 3000)
£1.52 £4,560.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2863A
2 Channel
50 MHz
100 V/us
95 dB
80 uA
1.6 uA
95 uV
12.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 6.3 nV/sqrt Hz
In - Input Noise Current Density: 0.5 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: 200 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx863A Voltage-Feedback Amplifiers

Texas Instruments OPAx863A Voltage-Feedback Amplifiers are low-power, unity-gain stable, rail-to-rail input and output, voltage-feedback operational amplifiers. These are trimmed in the package to offer high precision performance with a maximum input offset voltage of 95µV and offset drift of 1.2µV/°C for high accuracy measurements over temperature.