SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.0uH,20%,6550 Metal, Pwr Inductor 3,576In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 17.9 A 4.95 mOhms 15.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 4.5mOhms Pwr Indctr AEC-Q200 1,640In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 17.9 A 4.95 mOhms 15.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH,20%,6550 Metal, Pwr Inductor 1,772In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 470 nH 20 % 26.1 A 2.97 mOhms 20.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH,20%,6550 Metal, Pwr Inductor 2,589In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 680 nH 20 % 25.2 A 3.74 mOhms 16.6 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 156mOhms Pwr Indctr AEC-Q200 1,169In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 22 uH 20 % 2.6 A 171.6 mOhms 3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 2.7mOhms Pwr Indctr AEC-Q200 793In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 470 nH 20 % 26.1 A 2.97 mOhms 20.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 55mOhms Pwr Indctr AEC-Q200 853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 10 uH 20 % 4.9 A 60.5 mOhms 4.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 15.9mOhms Pwr Indctr AEC-Q200 1,018In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 3.3 uH 20 % 10 A 17.5 mOhms 6.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH,20%,6550 Metal, Pwr Inductor 7,111In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 2.2 uH 20 % 14.2 A 10.7 mOhms 8.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH,20%,6550 Metal, Pwr Inductor 2,935In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 4.7 uH 20 % 8.2 A 24.6 mOhms 5.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 5.9mOhms Pwr Indctr AEC-Q200 636In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1.5 uH 20 % 17.1 A 6.49 mOhms 10.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 22.3mOhms Pwr Indctr AEC-Q200 196In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 4.7 uH 20 % 8.2 A 24.6 mOhms 5.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 34.5mOhms Pwr Indctr AEC-Q200 1,681In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 6.8 uH 20 % 6.2 A 38 mOhms 4.7 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 20% 1.9mOhms Pwr Indctr AEC-Q200 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 330 nH 20 % 26.7 A 2.34 mOhms 22 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 78.5mOhms Pwr Indctr AEC-Q200 516In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 15 uH 20 % 3.6 A 86.4 mOhms 3.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 9.7mOhms Pwr Indctr AEC-Q200 274In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 2.2 uH 20 % 14.2 A 10.7 mOhms 8.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH 20% 3.4mOhms Pwr Indctr AEC-Q200 354In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 680 nH 20 % 25.2 A 3.74 mOhms 16.6 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel