M24512E-F 512Kbit Serial I²C BUS EEPROM

STMicroelectronics M24512E-F 512Kbit Serial I²C BUS EEPROM features a 512Kbit capacity and I2C compatibility. The STMicroelectronics M24512E-F is organized as  64K × 8-bits and ensures unparalleled data handling. The device has a wide supply voltage range from 1.6V to 5.5V and a clock frequency of 1MHz (or less). The M24512E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 3,883In Stock
Min.: 1
Mult.: 1
Reel: 4,000

512 kbit I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 4,052In Stock
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit I2C 1 MHz 64 k x 8 SOIC-8 450 ns SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel