54684-1204

Molex
538-54684-1204
54684-1204

Mfr.:

Description:
Board to Board & Mezzanine Connectors .4MM 120P V RECPT 3.5MM STACK HGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,588

Stock:
1,588 Can Dispatch Immediately
Quantities greater than 1588 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.96 £4.96
£4.21 £42.10
£3.95 £98.75
£3.75 £187.50
£3.57 £357.00
£3.41 £852.50
£3.20 £3,200.00
Full Reel (Order in multiples of 1500)
£3.20 £4,800.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
120 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
3.5 mm
300 mA
30 V
- 25 C
+ 105 C
Gold
Thermoplastic (TP)
54684
Reel
Cut Tape
MouseReel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack
Part # Aliases: 0546841204
Unit Weight: 443.640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOLEX .40mm SLIMSTACK CONNECTORS

538-501527-0330
538-501527-0430
538-501527-0530
538-501527-0930
538-501531-0310
538-501531-0410
538-501531-0510
538-501531-0910
538-501591-2011
538-501591-3011
538-501591-4011
538-501591-7011
538-501594-2011
538-501594-3011
538-501594-4011
538-501594-7011
538-501635-0410
538-501635-0610
538-501639-0410
538-501639-0610
538-54477-0608
538-54477-0808
538-54477-1208
538-54684-0704
538-54684-0904
538-54684-1204
538-55339-0608
538-55339-0808
538-55339-1208
538-55526-0708
538-55526-0908
538-55526-1208

These parts may not be stocked in continuous strips
of tape and reel. Full reel quantities are available.
Please see a Mouser Technical Sales Representative for
further assistance.



5-0608-17

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex SlimStack™ SMT Board-to-Board Connectors

Molex SlimStack™ 0.40mm SMT Board-to-Board Connectors have an ultra-narrow 2.60mm width, reduced length, and a 0.7mm height, and do not include solder tabs for even more space savings. This SlimStack series feature the narrowest width available for connectors that can mate in both board-to-board and FPC-to-board configurations. The Molex SlimStack SMT Board-to-Board Connectors accommodate a 0.3A current and 50V with gold contact plating. The SlimStack series is ideal for mobile phones, PDAs, digital cameras, camcorders, and any application requiring maximum PCB space savings.
Learn More

Molex has expanded its SlimStack™ SMT Board-to-Board Connectors to include new low-profile 0.70mm (0.28") height connectors. The new versions also include a unique two-point contact system for secure electrical performance, a nickel barrier plating to avoid flux intrusion, and a wide vacuum pick-and-place area.
See only 0.7mm height connectors.


Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.