Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Arrangement Number of Positions Mounting Angle Termination Style
Molex / FCT D-Sub Mixed Contact Connectors 11 POS R/A PCB SKT 11W1 10PIN 1 HOLE 50In Stock
Min.: 1
Mult.: 1

11W1 11 Position Right Angle Through Hole
Molex / FCT D-Sub Mixed Contact Connectors FCT ML DSUB RA PC PLUG 11W1 W/CLINCH
50Expected 10/04/2026
Min.: 1
Mult.: 1

11W1 1 Position Right Angle Through Hole