MAQ5300 Automotive CMOS Regulators

Microchip Technology MAQ5300 Automotive CMOS Regulators are ultra-small, ultra-low dropout regulators (ULDO) ideal for demanding automotive applications, including infotainment, camera modules, image sensors, and anywhere PCB space is limited.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Packaging
Microchip Technology LDO Voltage Regulators Automotive AEC-Q100 Qual'd Single Output 300mA uCap LDO 4,415In Stock
Min.: 1
Mult.: 1
Reel: 5,000
SMD/SMT DFN-6 3 V 300 mA 1 Output Positive 85 uA 2.3 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Automotive AEC-Q100 Qual'd Single Output 300mA uCap LDO 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DFN-6 2.85 V 300 mA 1 Output Positive 85 uA 2.3 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 Reel
Microchip Technology LDO Voltage Regulators Automotive AEC-Q100 Qual'd Single Output 300mA uCap LDO 4,833In Stock
Min.: 1
Mult.: 1
Reel: 5,000
SMD/SMT DFN-6 1.8 V 300 mA 1 Output Positive 85 uA 2.3 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 945In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT DFN-6 2.8 V 300 mA 1 Output Positive 85 uA 2.3 V 5.5 V Fixed - 40 C + 125 C 100 mV AEC-Q100 Reel, Cut Tape