AVRxEB Microcontrollers

Microchip Technology AVRxEB Microcontrollers (MCUs) are part of the AVR® EB family. The AVR16EB14/20/28/32 offers an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 16KB of Flash, 2KB of SRAM, and 512 bytes of EEPROM. The AVR32EB14/20/28/32 features an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 32KB of Flash, 3KB of SRAM, and 512 bytes of EEPROM. These MCUs implement current technology with a flexible and low-power architecture, including an event system, accurate analog subsystems, and advanced digital peripherals. The Microchip MCUs are available in 14-, 20-, 28-, and 32-pin packages.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 1,590In Stock
Min.: 1
Mult.: 1
Reel: 1,600
AVR 16 kB 2 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 1,600In Stock
Min.: 1
Mult.: 1
Reel: 1,600
AVR 16 kB 2 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape