SICW0x 1200V SiC N-Channel MOSFETs

Micro Commercial Components (MCC) SICW0x 1200V SiC N-Channel MOSFETs amplify performance in versatile TO-247-4, TO-247-4L and TO-247AB packages. These MOSFETs feature high switching speed with low gate charge, design flexibility and reliability. The SICW0x 1200V SiC MOSFETs include a 21mΩ to 120mΩ typical wide on-resistance range and reliable performance. These SiC MOSFETs deliver superior thermal properties and a fast intrinsic diode to ensure smooth, efficient operation in challenging conditions. The SICW0x SiC MOSFETs  are available in 3-pin and 4-pin (Kelvin source) configurations. Typical applications include motor drives, welding equipment, power supplies, renewable energy systems, charging infrastructure, cloud systems and Uninterruptible Power Supply (UPS).

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB 357In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AB-3 N-Channel 1 Channel 1.2 kV 86 A 45 mOhms - 10 V, + 25 V 3 V 305 nC - 55 C + 175 C 375 W Enhancement
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB 340In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AB-3 N-Channel 1 Channel 1.2 kV 62 A 75 mOhms - 10 V, + 25 V 2.7 V 229 nC - 55 C + 175 C 326 W Enhancement
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB Non-Stocked Lead-Time 28 Weeks
Min.: 1,800
Mult.: 1,800
Through Hole TO-247AB-3 N-Channel 1 Channel 1.2 kV 100 A 33.6 mOhms - 10 V, + 22 V 3 V 200 nC - 55 C + 175 C 469 W Enhancement
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB Non-Stocked Lead-Time 52 Weeks
Min.: 1,800
Mult.: 1,800
Through Hole TO-247AB-3 N-Channel 1 Channel 1.2 kV 33 A 134 mOhms - 10 V, + 25 V 3 V 131 nC - 55 C + 175 C 224 W Enhancement
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB Non-Stocked Lead-Time 52 Weeks
Min.: 1,800
Mult.: 1,800
Through Hole TO-247AB-3 N-Channel 1 Channel 1.2 kV 24 A 200 mOhms - 10 V, + 25 V 2.95 V 67 nC - 55 C + 175 C 166 W Enhancement