P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET,DFN1006-3 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10,000
Si SMD/SMT P-Channel 20 V 950 mA 580 mOhms - 8 V, 8 V 1.2 V 1.2 nC - 55 C + 150 C 780 mW Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET,DFN1006-3 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10,000
Si SMD/SMT P-Channel 20 V 980 mA 500 mOhms - 10 V, 10 V 1 V 1.7 nC - 55 C + 150 C 740 mW Reel, Cut Tape