904-00359

HellermannTyton
329-90400359
904-00359

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CTPUV10 1" UV CONV TUBING
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2250   Multiples: 2250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.644 £1,449.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
25.4 mm
2250 ft
Black, Orange Stripe
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Conduit & Tubing
Series: CTPUV
Factory Pack Quantity: 2250
Subcategory: Wire & Cable Management
Part # Aliases: 089306385752
Unit Weight: 26.162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Convoluted Tubing

HellermannTyton Convoluted Tubing provides an efficient method of routing and protecting wire harness assemblies while reducing the chance of installation damage. These tubing products offer excellent protection against automotive fluids, vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. The convoluted tubing safeguards valuable hoses and cables and is easy to install without removing the entire assembly. HellermannTyton Convoluted Tubing features a UL 94HB flammability rating and is also known as split loom tubing.