Multifuse Resettable Fuses - PPTC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 16V 1.7A-HD 100A MAX 1,917In Stock
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 1.7 A 6 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 16V NARROW STRAP 90'C SW 6,000In Stock
Min.: 1
Mult.: 1

MF-VS Narrow Body Strap Mount Axial 1.75 A 16 V 3.5 A 1.75 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 16V NARROW STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-VS Narrow Body Strap Mount Axial 1.7 A 16 V 3.4 A 100 A 40 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 1.75A 12V 0.029ohm Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 1.75 A 16 V 3.5 A 1.75 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 16V NARROW STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-VS Narrow Body Strap Mount Axial 1.75 A 12 VDC 3.5 A 100 A 51 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-VS Strap Mount Axial 2.1 A 6 VDC 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.1A 16V 0.018ohm Hold .018 Trip .03 Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-VS Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.1A 16V AXIAL STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 500

MF-VS Narrow Body Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 22 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.4A 16V 0.18ohm Hold 2.4A Trip 5.9 Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.4 A 16 V 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.4A 16V 0.18ohm Slotted Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.4 A 16 V 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk