PCIe Gen3 NAS Solid State Drives

Apacer Technology Inc. PCIe Gen3 NAS Solid State Drives (SSDs) feature 3D TLC NAND flash, are NVMe 1.3 compliant, and are compatible with PCIe Gen3 x4 interface. These SSDs feature flash bad-block management, S.M.A.R.T., power failure management, and TRIM. The gen3 NAS SSDs include the M.2 2280-S2-M form factor and 75-pin M.2 module pinout connector type. These SSDs operate at 0°C to 70°C temperature range and 3.3V ± 5% supply voltage. The PCIe NAS SSDs function at 3680mW active mode power consumption and 70mW idle mode power consumption. These SSDs are available in 128GB, 256GB, 512GB, and 1TB.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD NAS SSD PB4480-R PCIe M280 1TB Gen4 x4

1 TB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm
Apacer Solid State Drives - SSD NAS SSD PB4480-R PCIe M280 2TB Gen4 x4

2 TB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm
Apacer Solid State Drives - SSD NAS SSD PB4480-R PCIe M280 4TB Gen4 x4

4 TB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm
Apacer Solid State Drives - SSD NAS SSD PB4480-R PCIe M280 512GB Gen4 x4

512 GB PCI Express Flash Drive Single-sided M.2 2280-M 3D TLC NVMe, PCIe 4400 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.43 mm