10146092-555444PLF

Amphenol FCI
649-101460925544PLF
10146092-555444PLF

Mfr.:

Description:
Hard Metric Connectors AIRMAX POWER RAR 2X3-10146092-555444PLF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1530   Multiples: 306
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.10 £10,863.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
Accessories
Tube
Brand: Amphenol FCI
Product Type: Hard Metric Connectors
Factory Pack Quantity: 34
Subcategory: Backplane Connectors
Tradename: AirMax
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Millipacs® 2mm Hard Metric Accessories

Amphenol FCI Millipacs® 2mm Hard Metric Accessories are compatible with the Millipacs 2mm Hard Metric connectors and receptacles. These accessories increase the usability and flexibility of the connector systems. The Amphenol FCI MIllipacs Accessories line-up includes 5- and 8-row board-to-board and cable-to-board shrouds, guiding pins, mating right-angle sockets, coding keys, and power contacts.

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.