Trench 650V to 1200V XPT™ GenX4™ IGBTs

IXYS Trench 650V to 1200V XPT™ GenX4™ IGBTs are developed using a proprietary XPT thin-wafer technology and a state-of-the-art 4th generation (GenX4™) trench IGBT process. These insulated-gate bipolar transistors feature reduced thermal resistance, low energy losses, fast switching, low tail current, and high current densities. The devices exhibit exceptional ruggedness during switching and under short-circuit conditions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs 650V, 180A, XPT Gen5 A5 IGBT in TO-264 355In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 650 V 1.2 V 20 V 400 A 1.15 kW - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 220A, XPT Gen5 A5 IGBT in TO-264 400In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 650 V 1.15 V 20 V 510 A 1.61 kW - 55 C + 175 C Trench Tube