XSM6K519NW,LXHF

Toshiba
757-XSM6K519NWLXHF
XSM6K519NW,LXHF

Mfr.:

Description:
MOSFETs N-ch MOSFET, 40 V, 8.0 A, 0.0118 ohm at 10V, DFN2020B(WF)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,100

Stock:
2,100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.736 £0.74
£0.464 £4.64
£0.302 £30.20
£0.232 £116.00
£0.21 £210.00
Full Reel (Order in multiples of 3000)
£0.19 £570.00
£0.17 £1,020.00
£0.158 £1,422.00
£0.154 £3,696.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-6
N-Channel
1 Channel
40 V
8 A
17.8 mOhms
20 V
2.5 V
6.5 nC
+ 175 C
4.3 W
Enhancement
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: U-MOSVIII-H
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 41 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.