VSOP38338

Vishay Semiconductors
782-VSOP38338
VSOP38338

Mfr.:

Description:
Infrared Receivers 2.7-5.5V 38kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,322

Stock:
3,322
Can Dispatch Immediately
On Order:
6,000
Expected 05/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.458 £0.46
£0.288 £2.88
£0.25 £25.00
Full Reel (Order in multiples of 3000)
£0.25 £750.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
SMD/SMT
38 kHz
600 us
600 us
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
QFN-8
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: VSOP383
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
TARIC:
8541409090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Preamplifier Circuit for IR Remote Control

Vishay Semiconductors' Preamplifier Circuit for IR Remote Control is designed for use in an IR receiver application together with a photo pin diode. These Preamplifier Circuits for IR Remote Control are a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand, Vishay Semiconductors' Preamplifier Circuit for IR Remote Control is immune to DC current caused by DC light sources such as tungsten bulbs. With these Preamplifier Circuits for IR Remote Control, the disturbance signal of fluorescent lamps is suppressed; there are no unwanted pulses at the output.

VSOP IR Receiver Modules

Vishay VSOP IR Receiver Modules come in a VSOP package and are designed for use in IR receiver applications, together with a photo pin diode. These modules are a sophisticated receiver concept sensitive to data signals. These receiver modules are compatible with the most common data formats for IR remote control. These Vishay VSOP modules are immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps are suppressed, and there are no unwanted pulses at the output.