VS-FC420SA10

Vishay Semiconductors
78-VS-FC420SA10
VS-FC420SA10

Mfr.:

Description:
MOSFET Modules 100V 435A Module SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,231

Stock:
1,231 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.69 £18.69
£16.11 £161.10

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
100 V
435 A
2.15 mOhms
- 20 V, + 20 V
2.2 V
- 55 C
+ 175 C
652 W
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 172 ns
Product Type: MOSFET Modules
Rise Time: 275 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Type: MOSFET
Typical Turn-Off Delay Time: 152 ns
Typical Turn-On Delay Time: 45 ns
Vf - Forward Voltage: 910 mV
Vr - Reverse Voltage: 100 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.