UTL6JC164W4S

Souriau
649-UTL6JC164W4S
UTL6JC164W4S

Mfr.:

Description:
Standard Circular Connector Size 16 UTL female plug with UTS sealing gland backshell

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.65 £23.65
£20.11 £201.10
£18.84 £471.00
£17.94 £897.00
£17.08 £1,708.00
£16.07 £4,017.50

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Socket (Female)
16
Cable Mount
Silver
IP44
UTL 4W4
Brand: Souriau
Color: Black
Contact Material: Copper Alloy
Current Rating: 44 A, 16 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mating Cycles: 1000 Cycles
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Wire Gauge: 16 AWG to 8 AWG
Part # Aliases: UTL6JC164W4S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
TARIC:
8538909999

UTLx4W4 All-In-One Hybrid Connectors

SOURIAU UTLx4W4 All-In-One Hybrid Connectors are specifically developed to address the needs of 4 power and 4 signal contacts. These connectors are designed to be mated and unmated under load conditions. The UTLx4W4 hybrid connectors are UL, CSA, and IEC qualified. These connectors reduce inventory and enhance overall system efficiency. The UTLx4W4 hybrid connectors are halogen-free and are RoHS compliant. Typical applications include motorcycles, cargo bikes, small boats, small cars, warehouse handling, and drones.