US1DFA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 200V 1A High Effic Rectifier 12,990In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

SMD/SMT SOD-123FA 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 5 uA 50 ns - 55 C + 150 C US1DFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1A 200V
SMD/SMT SOD-123FL-2 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 5 uA 50 ns - 55 C + 150 C US1DFA AEC-Q101 Reel, Cut Tape, MouseReel