TMG25C60F

SanRex
197-TMG25C60F
TMG25C60F

Mfr.:

Description:
Triacs Triacs 25 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Triacs
RoHS:  
TMG
25 A
225 A/250 A
600 V
5 mA
1.4 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220F2-3
Tube
Brand: SanRex
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: SanRex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMG Through Hole Standard Gate Triacs

SanRex TMG Through Hole Standard Gate Triacs are used in phase controls and solid-state switching for industrial and home appliance applications. These Triacs are suitable for operation as an ON/OFF function. The TMG Triacs possess a high surge current and come in a lead-free package. These Triacs feature a 600V repetitive peak off-state voltage and 10V peak gate voltage. The TMG Triacs also feature 1500VRMS isolation breakdown voltage and a -40°C to 150°C storage temperature range. Typical applications include industrial and home appliances.

High Voltage NEC 600V+ Circuit Protection


In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.27 £4.27
£2.80 £28.00
£2.07 £207.00
£1.87 £935.00
£1.62 £1,620.00
25,000 Quote