THD 10-4810N

TRACO Power
495-THD10-4810N
THD 10-4810N

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75Vin 3.3V 2.7A 10W Iso DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
160 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.21 £21.21
£19.33 £193.30
£18.91 £378.20
£18.60 £930.00
£18.31 £1,831.00
£17.91 £3,582.00
£17.06 £8,530.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
48 V
36 V
75 V
3.3 V
2.7 A
1.5 kV
31.8 mm (1.252 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Industrial
THD 10N
Brand: TRACO Power
Input Voltage: 48 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: VRB4803ZP-10WR3
Unit Weight: 17.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

THD 10N 10 Watt Isolated DC/DC Converters

TRACO Power THD 10N 10 Watt Isolated DC/DC Converters offer an optimized cost/performance ratio of DC/DC converters with an output power of 10 Watt. THD 10N Series comes with an internal EMI filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection, and high efficiency add design versatility. TRACO Power THD 10N Series 10 Watt Isolated DC/DC Converters utilize the popular DIP-24 standard package they are also a drop-in replacement for many cost-critical applications.