TFM201210ALMAR33MTAA

TDK
810-TFM201210ALMAR33
TFM201210ALMAR33MTAA

Mfr.:

Description:
Power Inductors - SMD 0.33uH 20% 31ohm 3.9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,160

Stock:
4,160 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.361 £0.36
£0.295 £2.95
£0.243 £24.30
£0.20 £200.00
Full Reel (Order in multiples of 3000)
£0.182 £546.00
£0.169 £1,014.00
£0.162 £1,458.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Thin Film Power Inductor
0805 (2012 metric)
Shielded
330 nH
20 %
3.6 A
31 mOhms
3.9 A
- 55 C
+ 150 C
Flexible (Soft)
2 mm
1.25 mm
1 mm
Metal
AEC-Q200
TFM-ALMA
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: TFM201210ALMAR33MTAA -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

TFM-ALM Thin Film Metal Power Inductors

TDK TFM-ALM Thin-Film Metal Power Inductors feature a metal core with a high saturation magnetic flux density which provides excellent DC bias characteristics needed for power circuits. The inductors are magnetically shielded so leakage flux is minimized. The package size is 2.0mm x 1.6mm x 1.0mm with an inductance range of 0.47µH to 2.2µH and a rated current range of 2.4A to 5.1A maximum.

TFM-ALMA AEC-Q200 Thin Film Power Inductors

TDK TFM-ALMA Thin-Film Metal Power Inductors are AEC-Q200 compliant and ideal for automotive power circuit applications such as in-vehicle camera modules and communication modules for V2X. This series uses TDK's proprietary metallic magnetic material as its core and supports a wide operating temperature range from -55°C to +150°C. With dimensions as small as 2mm x 1.25mm x 1mm, the mounting area is downsized by approximately 22% from conventional products contributing to space-saving designs. TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors provide increased robustness against mechanical stress, such as vibration and shock, due to a resin electrode structure.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

TFM Thin Film Metal Inductors for Power Circuits

TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.