SMD-09-05-1-C

TE Connectivity / Polamco
571-SMD-09-05-1-C
SMD-09-05-1-C

Mfr.:

Description:
D-Sub Mil Spec Connectors SMD-09-05-1-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
Backshells
9 Position
Straight
9
SMD
Brand: TE Connectivity / Polamco
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: SMD Type Backshells
Part # Aliases: EH8942-000
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMD MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco SMD MIL-DTL-83513 Backshells are highly customizable and offer rugged and reliable protection for Micro-D connectors. TE's SMD MIL-DTL-83513 Backshells are machined for reliable strength and performance with the added flexibility of a split body for easier accessibility and standard band termination. The backshells come in several materials and sizing options. The BT series is compatible with mil-spec dimensions and is able to perform in extreme conditions.