SL1010A090R

Littelfuse
576-SL1010A090R
SL1010A090R

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT. 3T 90V 5X8mm Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SL1010A
5 kA
90 V
3 Electrode
Failsafe Not Protected
- 40 C
+ 90 C
Tray
AC Discharge Current: 5 kA
Brand: Littelfuse
Impulse 100V/us: 550 V
Impulse 1KV/us: 700 V
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL1010A Three Terminal GDTs

Littelfuse SL1010A Three Terminal Gas Discharge Tubes (GDTs) are compact, three-terminal surface mount components just 5mm in diameter. The series of devices features high energy withstanding in a small body and low arc voltage. SL1010A is rated for 10 hits (±5 repetitions) of a 5kA 8/20 surge event with a low off-state capacitance of 1.5pF. Its low arc voltage parameter of 10V reduces thermal accumulation during long-term power fault events. These GDTs are designed for use in a variety of applications, including data lines, broadband equipment, xDSL equipment, Power over Ethernet, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.85 £1.85
£1.72 £8.60
£1.61 £16.10
£1.30 £65.00
£1.10 £110.00
£1.07 £267.50
£0.943 £471.50
£0.899 £899.00
£0.856 £2,140.00