SKU110

Zipcores
257-SKU110
SKU110

Mfr.:

Description:
Programmable Logic IC Development Tools FMC-SDI Mezzanine Card 2 x SDI in, 2 x SDI out, LVDS, 3G-SDI, HD-SDI, SD-SDI

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£663.69 £663.69

Product Attribute Attribute Value Select Attribute
Zipcores
Product Category: Programmable Logic IC Development Tools
RoHS:  
Daughter Cards
FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
Brand: Zipcores
Description/Function: FMC-SDI Mezzanine Card
Dimensions: 100 mm x 67 mm
For Use With: FPGA Development Board
Interface Type: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
Operating Supply Voltage: 3.3 V, 12 V, Adjustable
Product Type: Programmable Logic IC Development Tools
Series: ZIP-FMC-SDI Rev. B
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FMC-SDI Mezzanine Card

Zipcores FMC-SDI Mezzanine Card is a dual-channel SDI video-signal transceiver. The two SDI inputs are fully independent and can de-serialize all standard SMPTE serial video formats up to 2.97Gbps. Likewise, the two SDI outputs are fully independent and support all the standard SMPTE formats up to 2.97Gbps.

FPGA Boards & Kits

Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.